3300 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2225Y332KXMATHV

DigiKey Part Number
720-1573-2-ND - Tape & Reel (TR)
720-1573-1-ND - Cut Tape (CT)
720-1573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV2225Y332KXMATHV
Description
CAP CER 3300PF 5KV X7R 2225
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 5000V (5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV2225Y332KXMATHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,658
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.04000€4.04
10€2.91100€29.11
50€2.46000€123.00
100€2.32030€232.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.18826€1,094.13
1,000€2.11142€2,111.42
1,500€2.07292€3,109.38
2,500€2.03024€5,075.60
3,500€2.00528€7,018.48
Manufacturers Standard Package
Unit Price without VAT:€4.04000
Unit Price with VAT:€4.96920