
CDLB-1-2700-9908-I | |
|---|---|
DigiKey Part Number | 28-CDLB-1-2700-9908-I-ND |
Manufacturer | |
Manufacturer Product Number | CDLB-1-2700-9908-I |
Description | LED PNL IND WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 60° 12V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDLB-1-2700-9908-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 199mcd | |
Wavelength - Peak | 574nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.14000 | €11.14 |
| 10 | €7.71800 | €77.18 |
| 100 | €6.94180 | €694.18 |
| 500 | €6.52484 | €3,262.42 |
| 1,000 | €6.36844 | €6,368.44 |
| Unit Price without VAT: | €11.14000 |
|---|---|
| Unit Price with VAT: | €13.70220 |


