
CMD15-21VGC/TR8 | |
|---|---|
DigiKey Part Number | L62205TR-ND - Tape & Reel (TR) L62205CT-ND - Cut Tape (CT) L62205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD15-21VGC/TR8 |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD15-21VGC/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 575nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.36700 | €3.67 |
| 100 | €0.26540 | €26.54 |
| 500 | €0.21990 | €109.95 |
| 1,000 | €0.20495 | €204.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.18572 | €557.16 |
| 6,000 | €0.17593 | €1,055.58 |
| 9,000 | €0.17090 | €1,538.10 |
| 15,000 | €0.16523 | €2,478.45 |
| 21,000 | €0.16186 | €3,399.06 |
| 30,000 | €0.15858 | €4,757.40 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.65190 |











