
VAOL-S2223RGB | |
|---|---|
DigiKey Part Number | VAOL-S2223RGBTR-ND - Tape & Reel (TR) VAOL-S2223RGBCT-ND - Cut Tape (CT) VAOL-S2223RGBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAOL-S2223RGB |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 1.00mm W | |
Height (Max) | 1.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.29000 | €3.29 |
| 10 | €2.42100 | €24.21 |
| 100 | €1.90520 | €190.52 |
| 500 | €1.67912 | €839.56 |
| 1,000 | €1.63273 | €1,632.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.54333 | €3,086.66 |
| 4,000 | €1.49069 | €5,962.76 |
| Unit Price without VAT: | €3.29000 |
|---|---|
| Unit Price with VAT: | €4.04670 |

