Parametric Equivalent

VC1860225W3D | |
|---|---|
DigiKey Part Number | VC1860225W3D-ND |
Manufacturer | |
Manufacturer Product Number | VC1860225W3D |
Description | LED T3 1/4 BAY WHT DIFF 12VAC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Bayonet 12V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V AC/DC | |
Base Type | Bayonet | |
Color | White | |
Millicandela Rating | 7000mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.89000 | €7.89 |
| 10 | €6.03300 | €60.33 |
| 100 | €4.94720 | €494.72 |
| 500 | €4.02672 | €2,013.36 |
| 1,000 | €3.98741 | €3,987.41 |
| Unit Price without VAT: | €7.89000 |
|---|---|
| Unit Price with VAT: | €9.70470 |


