
MU100R0/20K00BA | |
|---|---|
DigiKey Part Number | MU100R0/20K00BA-ND |
Manufacturer | |
Manufacturer Product Number | MU100R0/20K00BA |
Description | MU100R0/20K00BA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100, 20k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±5ppm/°C 1210 (3225 Metric), J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 100, 20k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.78000 | €18.78 |
| 10 | €13.30700 | €133.07 |
| 25 | €11.82800 | €295.70 |
| 50 | €10.90300 | €545.15 |
| 100 | €10.11700 | €1,011.70 |
| Unit Price without VAT: | €18.78000 |
|---|---|
| Unit Price with VAT: | €23.09940 |

