
PCWR00200J | |
|---|---|
DigiKey Part Number | PCWR00200J-ND |
Manufacturer | |
Manufacturer Product Number | PCWR00200J |
Description | PCWR00200J 15 PPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±5% 10W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Metal Foil | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | - | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Lead Style | 4-Terminal | |
Package / Case | Radial | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.82000 | €74.82 |
| Unit Price without VAT: | €74.82000 |
|---|---|
| Unit Price with VAT: | €92.02860 |

