Image for Y00144K00000T0L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y00144K00000T0L

DigiKey Part Number
Y00144K00000T0L-ND
Manufacturer
Manufacturer Product Number
Y00144K00000T0L
Description
RES 4K OHM 1/5W 0.01% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 kOhms ±0.01% 0.2W, 1/5W Through Hole Resistor Axial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.120" Dia x 0.270" L (3.05mm x 6.86mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€27.25160€681.29
Manufacturers Standard Package
Unit Price without VAT:€27.25160
Unit Price with VAT:€33.51947