
Y14870R00300F9W | |
|---|---|
DigiKey Part Number | 804-1169-ND |
Manufacturer | |
Manufacturer Product Number | Y14870R00300F9W |
Description | RES 0.003 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14870R00300F9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.90000 | €16.90 |
| 10 | €11.93800 | €119.38 |
| 25 | €10.59640 | €264.91 |
| Unit Price without VAT: | €16.90000 |
|---|---|
| Unit Price with VAT: | €20.78700 |

