Similar

Y14880R04000B9R | |
|---|---|
DigiKey Part Number | Y1488-.04BTR-ND - Tape & Reel (TR) Y1488-.04BCT-ND - Cut Tape (CT) Y1488-.04BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14880R04000B9R |
Description | RES 0.04 OHM 0.1% 2W 3637 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R04000B9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.08000 | €20.08 |
| 10 | €14.24800 | €142.48 |
| 25 | €12.67320 | €316.83 |
| 50 | €11.68780 | €584.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.85070 | €1,085.07 |
| 200 | €10.13970 | €2,027.94 |
| 300 | €9.77460 | €2,932.38 |
| 500 | €9.36158 | €4,680.79 |
| 700 | €9.11556 | €6,380.89 |
| Unit Price without VAT: | €20.08000 |
|---|---|
| Unit Price with VAT: | €24.69840 |


