Parametric Equivalent

Y150818K7000TR13L | |
|---|---|
DigiKey Part Number | Y150818K7000TR13L-ND |
Manufacturer | |
Manufacturer Product Number | Y150818K7000TR13L |
Description | RES 18.7K OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €29.34960 | €733.74 |
| Unit Price without VAT: | €29.34960 |
|---|---|
| Unit Price with VAT: | €36.10001 |

