
Y60716K05000S0L | |
|---|---|
DigiKey Part Number | Y60716K05000S0L-ND |
Manufacturer | |
Manufacturer Product Number | Y60716K05000S0L |
Description | RES 6.05K OHM 0.3W 0.001% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6.05 kOhms ±0.001% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.162" W (10.54mm x 4.11mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €99.65080 | €2,491.27 |
| Unit Price without VAT: | €99.65080 |
|---|---|
| Unit Price with VAT: | €122.57048 |

