
691382040012 | |
|---|---|
DigiKey Part Number | 732-691382040012-ND |
Manufacturer | |
Manufacturer Product Number | 691382040012 |
Description | TERM BLOCK HDR 12POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 691382040012 Models |
Category | Mounting Type Through Hole |
Manufacturer Würth Elektronik | Current - UL 12 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Features Mating Flange |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.13000 | €4.13 |
| 10 | €3.74800 | €37.48 |
| 50 | €3.52160 | €176.08 |
| 100 | €3.21890 | €321.89 |
| 500 | €2.61414 | €1,307.07 |
| Unit Price without VAT: | €4.13000 |
|---|---|
| Unit Price with VAT: | €5.07990 |


