


74404086471 | |
|---|---|
DigiKey Part Number | 732-11735-2-ND - Tape & Reel (TR) 732-11735-1-ND - Cut Tape (CT) 732-11735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404086471 |
Description | FIXED IND 470UH 650MA 1.2 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Semi-Shielded Drum Core, Wirewound Inductor 650 mA 1.2Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404086471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.08A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 8065 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 50 | €0.90800 | €45.40 |
| 100 | €0.68850 | €68.85 |
| 250 | €0.59896 | €149.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.55767 | €390.37 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.34070 |

