
7492540150 | |
|---|---|
DigiKey Part Number | 1297-7492540150TR-ND - Tape & Reel (TR) 1297-7492540150CT-ND - Cut Tape (CT) 1297-7492540150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7492540150 |
Description | CURR SENSE XFMR 1:150 40A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 1:150 Current Sense Transformer 1MHz 0.28mOhm Primary, 1.9Ohm Secondary 12.6 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7492540150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 40 A | |
Inductance | 12.6 mH | |
ET (Volt-Time) | 372Vµs | |
Turns Ratio - Primary:Secondary | 1:150 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.28mOhm Primary, 1.9Ohm Secondary | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.570" L x 0.524" W (14.48mm x 13.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.59000 | €3.59 |
| 10 | €3.24700 | €32.47 |
| 25 | €3.11680 | €77.92 |
| 50 | €3.02120 | €151.06 |
| 100 | €2.92810 | €292.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | €2.41964 | €544.42 |
| 450 | €2.32067 | €1,044.30 |
| 675 | €2.27000 | €1,532.25 |
| 1,125 | €2.21286 | €2,489.47 |
| 1,575 | €2.17893 | €3,431.81 |
| 2,250 | €2.14585 | €4,828.16 |
| Unit Price without VAT: | €3.59000 |
|---|---|
| Unit Price with VAT: | €4.41570 |

