10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012107004

DigiKey Part Number
732-7615-2-ND - Tape & Reel (TR)
732-7615-1-ND - Cut Tape (CT)
732-7615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012107004
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012107004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,450
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.12100€1.21
50€0.08700€4.35
100€0.07650€7.65
500€0.05896€29.48
1,000€0.05355€53.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.04465€133.95
6,000€0.04154€249.24
9,000€0.03999€359.91
15,000€0.03827€574.05
21,000€0.03726€782.46
30,000€0.03630€1,089.00
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25830