
885392004011 | |
|---|---|
DigiKey Part Number | 732-885392004011TR-ND - Tape & Reel (TR) 732-885392004011CT-ND - Cut Tape (CT) 732-885392004011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392004011 |
Description | CAP CER 33PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392004011 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012004009 | Würth Elektronik | 29,217 | 732-885012004009CT-ND | €0.08000 | Parametric Equivalent |
| 0201N330J250CT | Walsin Technology Corporation | 17,362 | 1292-1151-1-ND | €0.08000 | Parametric Equivalent |
| C0201C330J3GACTU | KEMET | 59,212 | 399-C0201C330J3GACTUCT-ND | €0.08000 | Parametric Equivalent |
| C0603C0G1E330J030BA | TDK | 20,409 | 445-4663-1-ND | €0.08000 | Parametric Equivalent |
| CC0201JPNPO8BN330 | YAGEO | 92,850 | 13-CC0201JPNPO8BN330CT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09000 | €0.90 |
| 50 | €0.06400 | €3.20 |
| 100 | €0.05590 | €5.59 |
| 500 | €0.04234 | €21.17 |
| 1,000 | €0.03817 | €38.17 |
| 2,500 | €0.03380 | €84.50 |
| 5,000 | €0.03117 | €155.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.02792 | €418.80 |
| 30,000 | €0.02633 | €789.90 |
| 45,000 | €0.02553 | €1,148.85 |
| 75,000 | €0.02465 | €1,848.75 |
| 105,000 | €0.02413 | €2,533.65 |
| 150,000 | €0.02364 | €3,546.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18450 |

