
950035106000000 | |
|---|---|
DigiKey Part Number | 732-950035106000000-ND |
Manufacturer | |
Manufacturer Product Number | 950035106000000 |
Description | WSK-CLMP TERMINAL BLOCK RISING C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €2.68300 | €26.83 |
| 100 | €2.60200 | €260.20 |
| 250 | €2.55312 | €638.28 |
| 500 | €2.48194 | €1,240.97 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.38250 |

