



629105150521 | |
|---|---|
DigiKey Part Number | 732-5960-2-ND - Tape & Reel (TR) 732-5960-1-ND - Cut Tape (CT) 732-5960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 629105150521 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 629105150521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 3A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.90000 | €1.90 |
| 10 | €1.74400 | €17.44 |
| 50 | €1.61540 | €80.77 |
| 100 | €1.48540 | €148.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | €1.17896 | €648.43 |
| Unit Price without VAT: | €1.90000 |
|---|---|
| Unit Price with VAT: | €2.33700 |











