



744053100 | |
|---|---|
DigiKey Part Number | 732-1043-2-ND - Tape & Reel (TR) 732-1043-1-ND - Cut Tape (CT) 732-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744053100 |
Description | FIXED IND 10UH 1.5A 70 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.5 A 70mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744053100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2323 (5858 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €1.27500 | €12.75 |
| 50 | €1.21000 | €60.50 |
| 100 | €1.11530 | €111.53 |
| 200 | €1.05165 | €210.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.78405 | €313.62 |
| 800 | €0.69648 | €557.18 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.64820 |



