3.3 µH Shielded Wirewound Inductor 12 A 5.9mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Wirewound Inductor 12 A 5.9mOhm Nonstandard
@askLorandt explains: LC-Input filter for DC-DC converter
@askLorandt explains: T-Input filter for DC/DC converter

744325330

DigiKey Part Number
732-1169-2-ND - Tape & Reel (TR)
732-1169-1-ND - Cut Tape (CT)
732-1169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744325330
Description
FIXED IND 3.3UH 12A 5.9 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 12 A 5.9mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744325330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
5.9mOhm
Q @ Freq
-
Frequency - Self Resonant
54MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1050
Size / Dimension
0.413" L x 0.402" W (10.50mm x 10.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.67000€3.67
10€3.60600€36.06
50€3.33060€166.53
100€3.19280€319.28
250€2.98628€746.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700€2.52810€1,769.67
Manufacturers Standard Package
Unit Price without VAT:€3.67000
Unit Price with VAT:€4.51410