



74437336022 | |
|---|---|
DigiKey Part Number | 732-6165-2-ND - Tape & Reel (TR) 732-6165-1-ND - Cut Tape (CT) 732-6165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437336022 |
Description | FIXED IND 2.2UH 4.9A 35 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4.9 A 35mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437336022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.34000 | €2.34 |
| 50 | €2.16620 | €108.31 |
| 100 | €1.96990 | €196.99 |
| 250 | €1.79004 | €447.51 |
| 500 | €1.62740 | €813.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €1.42020 | €2,840.40 |
| Unit Price without VAT: | €2.34000 |
|---|---|
| Unit Price with VAT: | €2.87820 |



