470 µH Shielded Drum Core, Wirewound Inductor 900 mA 980mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Shielded Drum Core, Wirewound Inductor 900 mA 980mOhm Max Nonstandard
WE-PD Series
@AskLorandt explains: Rated current of an inductor

744770247

DigiKey Part Number
732-1690-2-ND - Tape & Reel (TR)
732-1690-1-ND - Cut Tape (CT)
732-1690-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744770247
Description
FIXED IND 470UH 900MA 980 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 900 mA 980mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744770247 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
980mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2.6MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.07000€2.07
10€1.92700€19.27
50€1.78920€89.46
100€1.63260€163.26
250€1.45872€364.68
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.22440€612.20
1,000€1.10129€1,101.29
Manufacturers Standard Package
Unit Price without VAT:€2.07000
Unit Price with VAT:€2.54610