
857-411 | |
|---|---|
DigiKey Part Number | 2946-857-411-ND |
Manufacturer | |
Manufacturer Product Number | 857-411 |
Description | ISOLATION AMPLIFIER; CURRENT INP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current | |
Input Range (Current, Voltage) | 0 ~ 20mA (Configurable) | |
Input Range (Additional) | 0 ~ 50Ohm | |
Output Type | Current | |
Output Range | 0 ~ 20mA (Configurable) | |
Isolation | 2500V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €185.61000 | €185.61 |
| 10 | €168.06100 | €1,680.61 |
| 25 | €161.54480 | €4,038.62 |
| Unit Price without VAT: | €185.61000 |
|---|---|
| Unit Price with VAT: | €228.30030 |

