Heat Pipe Flat Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126776

DigiKey Part Number
345-126776-ND
Manufacturer
Manufacturer Product Number
126776
Description
HEAT PIPE FLAT 9.5X13.43X300MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Flat Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Flat
Power - Cooling
-
Thermal Resistance
-
Wick Type
Sintered
Length
11.811" (300.00mm)
Width
0.529" (13.43mm)
Height
0.374" (9.50mm)
Diameter
-
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
Distilled Water
Minimum Bend Radius
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€11.95500€1,195.50
Manufacturers Standard Package
Unit Price without VAT:€11.95500
Unit Price with VAT:€14.70465