
WR04X332 JTL | |
|---|---|
DigiKey Part Number | 1292-WR04X332JTLTR-ND - Tape & Reel (TR) 1292-WR04X332JTLCT-ND - Cut Tape (CT) 1292-WR04X332JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X332 JTL |
Description | RES 3.3K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X332 JTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01200 | €0.12 |
| 25 | €0.00800 | €0.20 |
| 50 | €0.00620 | €0.31 |
| 100 | €0.00490 | €0.49 |
| 250 | €0.00364 | €0.91 |
| 500 | €0.00296 | €1.48 |
| 1,000 | €0.00241 | €2.41 |
| 5,000 | €0.00159 | €7.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00135 | €13.50 |
| 20,000 | €0.00117 | €23.40 |
| 30,000 | €0.00108 | €32.40 |
| 50,000 | €0.00098 | €49.00 |
| 70,000 | €0.00093 | €65.10 |
| 100,000 | €0.00088 | €88.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |

