Parametric Equivalent



THS50R10J | |
|---|---|
DigiKey Part Number | A132081-ND |
Manufacturer | |
Manufacturer Product Number | THS50R10J |
Description | RES CHAS MNT 0.1 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.87000 | €5.87 |
| 10 | €3.73500 | €37.35 |
| 25 | €3.51240 | €87.81 |
| 50 | €3.19800 | €159.90 |
| 100 | €2.93090 | €293.09 |
| 300 | €2.58727 | €776.18 |
| 500 | €2.39130 | €1,195.65 |
| 1,000 | €2.30001 | €2,300.01 |
| 5,000 | €2.16734 | €10,836.70 |
| Unit Price without VAT: | €5.87000 |
|---|---|
| Unit Price with VAT: | €7.22010 |


