New at DigiKey
Image for 224356-1116 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224356-1116

DigiKey Part Number
5831-224356-1116-ND
Manufacturer
Manufacturer Product Number
224356-1116
Description
SW1 6.00mm R-R 1m 2AWG BK
Customer Reference
Detailed Description
Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power Contacts to Power Contacts
Number of Lines
1
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3€63.53667€190.61
6€62.45333€374.72
12€61.34333€736.12
Unit Price without VAT:€63.53667
Unit Price with VAT:€78.15010