New at DigiKey
Image for 224357-2116 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224357-2116

DigiKey Part Number
5831-224357-2116-ND
Manufacturer
Manufacturer Product Number
224357-2116
Description
SW1 6.00mm R-S 1m 2AWG BK
Customer Reference
Detailed Description
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power Contacts to Wire
Number of Lines
1
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4€41.53250€166.13
12€40.79250€489.51
Unit Price without VAT:€41.53250
Unit Price with VAT:€51.08498