
2455220150 | |
|---|---|
DigiKey Part Number | 5831-2455220150-ND |
Manufacturer | |
Manufacturer Product Number | 2455220150 |
Description | CABLE ONE END WITHOUT CONNECTOR |
Customer Reference | |
Detailed Description | Wire Leads M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 5 | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M12 | |
Cable Length | 1.5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | €21.62714 | €151.39 |
| Unit Price without VAT: | €21.62714 |
|---|---|
| Unit Price with VAT: | €26.60138 |

