Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
1024300000
1024300000

1024300000

DigiKey Part Number
281-4248-ND
Manufacturer
Manufacturer Product Number
1024300000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
Thermocouple, Fe-CuNi
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€17.40000€17.40
10€12.43000€124.30
25€11.09200€277.30
50€10.29560€514.78
100€9.65770€965.77
250€9.01452€2,253.63
500€8.64920€4,324.60
1,000€8.36552€8,365.52
Manufacturers Standard Package
Unit Price without VAT:€17.40000
Unit Price with VAT:€21.40200