Similar

995429 | |
|---|---|
DigiKey Part Number | 281-995429-ND |
Manufacturer | |
Manufacturer Product Number | 995429 |
Description | TERM BLK 16P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - TOP Clamp |
Part Status Obsolete | Features Interlocking (Side) |
Number of Levels 1 | Color Orange |
Positions Per Level 16 | Operating Temperature -50°C ~ 100°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 10 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-796634-6 | TE Connectivity AMP Connectors | 0 | 1-796634-6-ND | €9.69990 | Similar |


