
WY24J12BZMQ1 | |
|---|---|
DigiKey Part Number | 5040-WY24J12BZMQ1-ND |
Manufacturer | |
Manufacturer Product Number | WY24J12BZMQ1 |
Description | CONN socket Male 12BP Solder |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Natural |
Part Status Active | Ingress Protection IP67 |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 5A, 30A |
Mounting Type Panel Mount | Voltage Rating 500V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet | Contact Material Copper Alloy |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.70000 | €9.70 |
| 10 | €8.49000 | €84.90 |
| 25 | €8.00160 | €200.04 |
| 50 | €7.51320 | €375.66 |
| 100 | €7.03350 | €703.35 |
| 250 | €6.54520 | €1,636.30 |
| 500 | €6.06544 | €3,032.72 |
| Unit Price without VAT: | €9.70000 |
|---|---|
| Unit Price with VAT: | €11.93100 |

