
69500055 | |
|---|---|
DigiKey Part Number | 2582-69500055-ND |
Manufacturer | |
Manufacturer Product Number | 69500055 |
Description | CLEANSIGN WM CONTIN. TONE 24VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit LED Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 69500055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 7 | |
Lamp Type | LED | |
Light Color | - | |
Function - Lighting | Steady | |
Function - Audible | Continuous, Pulse | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €767.10000 | €767.10 |
| Unit Price without VAT: | €767.10000 |
|---|---|
| Unit Price with VAT: | €943.53300 |

