IP5 TorxPlus® Bit, Power 1/4" Drive 2.00" (50.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP5 TorxPlus® Bit, Power 1/4" Drive 2.00" (50.8mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74601

DigiKey Part Number
431-2419-ND
Manufacturer
Manufacturer Product Number
74601
Description
TORXPLUS PWR BIT IP5X50MM 1=10PK
Customer Reference
Detailed Description
IP5 TorxPlus® Bit, Power 1/4" Drive 2.00" (50.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Power
Tip Type
TorxPlus®
Tip Size
IP5
Drive Size
1/4"
Length - Overall
2.00" (50.8mm)
Features
Anti-Cam Out, Impact Resistant
Weight
0.18 lb (81.65 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€54.96000€54.96
Unit Price without VAT:€54.96000
Unit Price with VAT:€67.60080