
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WIZnet | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MCU Core | |
Core Processor | ARM® Cortex®-M3 | |
Co-Processor | - | |
Speed | - | |
Flash Size | 8MB | |
RAM Size | - | |
Connector Type | RJ-45, 2.54mm Headers | |
Size / Dimension | 1.180" L x 2.930" W (30.00mm x 74.40mm) | |
Operating Temperature | - | |
Base Product Number |


