100 µH Semi-Shielded Drum Core, Wirewound Inductor 490 mA 1.043Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Semi-Shielded Drum Core, Wirewound Inductor 490 mA 1.043Ohm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

74404043101A

DigiKey Part Number
732-10758-2-ND - Tape & Reel (TR)
732-10758-1-ND - Cut Tape (CT)
732-10758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404043101A
Description
FIXED IND 100UH 490MA 1.043 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Drum Core, Wirewound Inductor 490 mA 1.043Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404043101A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
290mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.043Ohm
Q @ Freq
-
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.54000€0.54
50€0.45440€22.72
100€0.34600€34.60
1,000€0.30035€300.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.26761€802.83
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.66420