


560050316001 | |
|---|---|
DigiKey Part Number | 732-13797-2-ND - Tape & Reel (TR) 732-13797-1-ND - Cut Tape (CT) 732-13797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560050316001 |
Description | RES 0.1 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560050316001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.41000 | €4.10 |
| 50 | €0.36480 | €18.24 |
| 100 | €0.33220 | €33.22 |
| 250 | €0.25992 | €64.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.24951 | €1,247.55 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56580 |

