6.8 µH Shielded Drum Core, Wirewound Inductor 28.5 A 2.1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 28.5 A 2.1mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74435580680

DigiKey Part Number
732-4233-2-ND - Tape & Reel (TR)
732-4233-1-ND - Cut Tape (CT)
732-4233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74435580680
Description
FIXED IND 6.8UH 28.5A 2.1 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 28.5 A 2.1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74435580680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
31A
Shielding
Shielded
DC Resistance (DCR)
2.1mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2212
Size / Dimension
0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.32000€6.32
10€6.19600€61.96
50€5.48200€274.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120€4.38633€526.36
240€3.95088€948.21
Manufacturers Standard Package
Unit Price without VAT:€6.32000
Unit Price with VAT:€7.77360