
74437636350753 | |
|---|---|
DigiKey Part Number | 732-74437636350753-ND |
Manufacturer | |
Manufacturer Product Number | 74437636350753 |
Description | FIXED IND 7.5UH 63.8A 0.62 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Shielded Wirewound Inductor 63.8 A 0.62mOhm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 126.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.62mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 19.77MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial | |
Size / Dimension | 1.417" L x 1.406" W (36.00mm x 35.70mm) | |
Height - Seated (Max) | 1.346" (34.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.46000 | €21.46 |
| 6 | €18.04333 | €108.26 |
| 30 | €15.72233 | €471.67 |
| 60 | €14.04933 | €842.96 |
| Unit Price without VAT: | €21.46000 |
|---|---|
| Unit Price with VAT: | €26.39580 |

