100 µH Unshielded Drum Core, Wirewound Inductor 570 mA 650mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Unshielded Drum Core, Wirewound Inductor 570 mA 650mOhm Max Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74477420

DigiKey Part Number
732-1278-2-ND - Tape & Reel (TR)
732-1278-1-ND - Cut Tape (CT)
732-1278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477420
Description
FIXED IND 100UH 570MA 650 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 570 mA 650mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477420 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.205" W (5.80mm x 5.20mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.62000€1.62
10€1.54100€15.41
50€1.38720€69.36
100€1.28400€128.40
250€1.23324€308.31
500€1.12996€564.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500€0.98645€1,479.68
Manufacturers Standard Package
Unit Price without VAT:€1.62000
Unit Price with VAT:€1.99260