33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392004011

DigiKey Part Number
732-885392004011TR-ND - Tape & Reel (TR)
732-885392004011CT-ND - Cut Tape (CT)
732-885392004011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392004011
Description
CAP CER 33PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392004011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012004009Würth Elektronik29,217732-885012004009CT-ND€0.08000Parametric Equivalent
0201N330J250CTWalsin Technology Corporation17,3621292-1151-1-ND€0.08000Parametric Equivalent
C0201C330J3GACTUKEMET59,212399-C0201C330J3GACTUCT-ND€0.08000Parametric Equivalent
C0603C0G1E330J030BATDK20,409445-4663-1-ND€0.08000Parametric Equivalent
CC0201JPNPO8BN330YAGEO92,85013-CC0201JPNPO8BN330CT-ND€0.08000Parametric Equivalent
In-Stock: 14,965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.09000€0.90
50€0.06400€3.20
100€0.05590€5.59
500€0.04234€21.17
1,000€0.03817€38.17
2,500€0.03380€84.50
5,000€0.03117€155.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000€0.02792€418.80
30,000€0.02633€789.90
45,000€0.02553€1,148.85
75,000€0.02465€1,848.75
105,000€0.02413€2,533.65
150,000€0.02364€3,546.00
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18450