Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JHM2012S12

DigiKey Part Number
1470-4698-ND
Manufacturer
Manufacturer Product Number
JHM2012S12
Description
DC DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
JHM2012S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
20 W
Voltage - Isolation
4 kV
Applications
Medical
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module, 5 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€62.50000€62.50
5€60.61600€303.08
10€58.74700€587.47
Unit Price without VAT:€62.50000
Unit Price with VAT:€76.87500