
AA0402FR-0710RL | |
|---|---|
DigiKey Part Number | 13-AA0402FR-0710RLTR-ND - Tape & Reel (TR) 13-AA0402FR-0710RLCT-ND - Cut Tape (CT) 13-AA0402FR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0402FR-0710RL |
Description | RES SMD 10 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402FR-0710RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03400 | €0.34 |
| 25 | €0.02600 | €0.65 |
| 50 | €0.02100 | €1.05 |
| 100 | €0.01740 | €1.74 |
| 250 | €0.01384 | €3.46 |
| 500 | €0.01178 | €5.89 |
| 1,000 | €0.01016 | €10.16 |
| 5,000 | €0.00761 | €38.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00648 | €64.80 |
| 20,000 | €0.00592 | €118.40 |
| 30,000 | €0.00565 | €169.50 |
| 50,000 | €0.00536 | €268.00 |
| 70,000 | €0.00519 | €363.30 |
| 100,000 | €0.00503 | €503.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |

