
AA0402JR-0710RL | |
|---|---|
DigiKey Part Number | 13-AA0402JR-0710RLTR-ND - Tape & Reel (TR) 13-AA0402JR-0710RLCT-ND - Cut Tape (CT) 13-AA0402JR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0402JR-0710RL |
Description | RES SMD 10 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402JR-0710RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0402FR-0710RL | YAGEO | 7,385 | 13-AA0402FR-0710RLCT-ND | €0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02320 | €0.58 |
| 50 | €0.01900 | €0.95 |
| 100 | €0.01560 | €1.56 |
| 250 | €0.01236 | €3.09 |
| 500 | €0.01046 | €5.23 |
| 1,000 | €0.00898 | €8.98 |
| 5,000 | €0.00665 | €33.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00563 | €56.30 |
| 20,000 | €0.00513 | €102.60 |
| 30,000 | €0.00488 | €146.40 |
| 50,000 | €0.00462 | €231.00 |
| 70,000 | €0.00447 | €312.90 |
| 100,000 | €0.00432 | €432.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |

