
AF0402FR-07536KL | |
|---|---|
DigiKey Part Number | 13-AF0402FR-07536KLTR-ND - Tape & Reel (TR) 13-AF0402FR-07536KLCT-ND - Cut Tape (CT) 13-AF0402FR-07536KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-07536KL |
Description | RES SMD 536K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 536 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-07536KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02680 | €0.67 |
| 50 | €0.02200 | €1.10 |
| 100 | €0.01820 | €1.82 |
| 250 | €0.01448 | €3.62 |
| 500 | €0.01236 | €6.18 |
| 1,000 | €0.01068 | €10.68 |
| 5,000 | €0.00802 | €40.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00683 | €68.30 |
| 20,000 | €0.00626 | €125.20 |
| 30,000 | €0.00598 | €179.40 |
| 50,000 | €0.00567 | €283.50 |
| 70,000 | €0.00550 | €385.00 |
| 100,000 | €0.00533 | €533.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

