100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHV-50JT-52-100K

DigiKey Part Number
13-HHV-50JT-52-100KCT-ND - Cut Tape (CT)
13-HHV-50JT-52-100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HHV-50JT-52-100K
Description
RES 100K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HHV-50JT-52-100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.14500€1.45
25€0.12280€3.07
50€0.10880€5.44
100€0.09650€9.65
250€0.08312€20.78
500€0.07474€37.37
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000€0.06761€67.61
2,000€0.06155€123.10
3,000€0.05843€175.29
5,000€0.05491€274.55
7,000€0.05281€369.67
10,000€0.05076€507.60
Manufacturers Standard Package
Unit Price without VAT:€0.23000
Unit Price with VAT:€0.28290