
MFP50SBRE52-2K23 | |
|---|---|
DigiKey Part Number | 13-MFP50SBRE52-2K23TR-ND - Tape & Reel (TR) 13-MFP50SBRE52-2K23CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP50SBRE52-2K23 |
Description | RES 2.23K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.23 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.25400 | €2.54 |
| 25 | €0.21560 | €5.39 |
| 50 | €0.19140 | €9.57 |
| 100 | €0.17070 | €17.07 |
| 250 | €0.14800 | €37.00 |
| 500 | €0.13378 | €66.89 |
| 1,000 | €0.12171 | €121.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.09825 | €491.25 |
| 10,000 | €0.09136 | €913.60 |
| 15,000 | €0.08782 | €1,317.30 |
| 25,000 | €0.08381 | €2,095.25 |
| 35,000 | €0.08143 | €2,850.05 |
| 50,000 | €0.07955 | €3,977.50 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

