
MMF204FRE10R | |
|---|---|
DigiKey Part Number | 13-MMF204FRE10RTR-ND - Tape & Reel (TR) 13-MMF204FRE10RCT-ND - Cut Tape (CT) 13-MMF204FRE10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF204FRE10R |
Description | RES SMD 1% 0.4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF204FRE10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05500 | €0.55 |
| 25 | €0.04640 | €1.16 |
| 50 | €0.04080 | €2.04 |
| 100 | €0.03590 | €3.59 |
| 250 | €0.03060 | €7.65 |
| 500 | €0.02724 | €13.62 |
| 1,000 | €0.02442 | €24.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.02035 | €61.05 |
| 6,000 | €0.01852 | €111.12 |
| 9,000 | €0.01758 | €158.22 |
| 15,000 | €0.01652 | €247.80 |
| 21,000 | €0.01588 | €333.48 |
| 30,000 | €0.01526 | €457.80 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

