
MMF25SBRD10K | |
|---|---|
DigiKey Part Number | 13-MMF25SBRD10KTR-ND - Tape & Reel (TR) 13-MMF25SBRD10KCT-ND - Cut Tape (CT) 13-MMF25SBRD10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SBRD10K |
Description | RES SMD 10K OHM 0.1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SBRD10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.69700 | €6.97 |
| 25 | €0.59680 | €14.92 |
| 50 | €0.53420 | €26.71 |
| 100 | €0.48100 | €48.10 |
| 250 | €0.42256 | €105.64 |
| 500 | €0.38596 | €192.98 |
| 1,000 | €0.35487 | €354.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.30871 | €926.13 |
| 6,000 | €0.28872 | €1,732.32 |
| 9,000 | €0.27845 | €2,506.05 |
| 15,000 | €0.26684 | €4,002.60 |
| 21,000 | €0.26665 | €5,599.65 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.31610 |

